
CSEB0430H-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSEB0430H-4R7MTR-ND - Tape & Reel (TR) 4044-CSEB0430H-4R7MCT-ND - Cut Tape (CT) 4044-CSEB0430H-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0430H-4R7M |
Description | FIXED IND 4.7UH 6A 37 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 6 A 37mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0430 |
Current Rating (Amps) | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current - Saturation (Isat) 5.8A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00000 € | 10,00 € |
| 100 | 0,82220 € | 82,22 € |
| 1.000 | 0,69470 € | 694,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63787 € | 1.275,74 € |
| 4.000 | 0,60161 € | 2.406,44 € |
| 6.000 | 0,58139 € | 3.488,34 € |
| 10.000 | 0,56756 € | 5.675,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

