
CSEB0430H-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSEB0430H-3R3MTR-ND - Tape & Reel (TR) 4044-CSEB0430H-3R3MCT-ND - Cut Tape (CT) 4044-CSEB0430H-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0430H-3R3M |
Description | FIXED IND 3.3UH 7.1A 25.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7.1 A 25.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0430H-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0430 |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09200 € | 10,92 € |
| 100 | 0,89830 € | 89,83 € |
| 1.000 | 0,76720 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69697 € | 1.393,94 € |
| 4.000 | 0,65736 € | 2.629,44 € |
| 6.000 | 0,63528 € | 3.811,68 € |
| 10.000 | 0,62680 € | 6.268,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

