
CSEB0420H-R68M | |
|---|---|
DigiKey Part Number | 4044-CSEB0420H-R68MTR-ND - Tape & Reel (TR) 4044-CSEB0420H-R68MCT-ND - Cut Tape (CT) 4044-CSEB0420H-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0420H-R68M |
Description | FIXED IND 680NH 12A 9.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 12 A 9.6mOhm Max 2-SMD Molded Inductors, Molding Power Choke, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0420H-R68M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,50340 € | 50,34 € |
| 1.000 | 0,41404 € | 414,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39044 € | 780,88 € |
| 4.000 | 0,36821 € | 1.472,84 € |
| 6.000 | 0,35582 € | 2.134,92 € |
| 10.000 | 0,34082 € | 3.408,20 € |
| 14.000 | 0,33129 € | 4.638,06 € |
| 20.000 | 0,32934 € | 6.586,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

