
CSEB0420H-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0420H-2R2MTR-ND - Tape & Reel (TR) 4044-CSEB0420H-2R2MCT-ND - Cut Tape (CT) 4044-CSEB0420H-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0420H-2R2M |
Description | FIXED IND 2.2UH 7.9A 23.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 7.9 A 23.5mOhm Max 2-SMD Molded Inductors, Molding Power Choke, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0420H-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17400 € | 11,74 € |
| 100 | 0,96490 € | 96,49 € |
| 1.000 | 0,82953 € | 829,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74869 € | 1.497,38 € |
| 4.000 | 0,70616 € | 2.824,64 € |
| 6.000 | 0,68244 € | 4.094,64 € |
| 10.000 | 0,67772 € | 6.777,20 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

