
CSEB0420H-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSEB0420H-1R5MTR-ND - Tape & Reel (TR) 4044-CSEB0420H-1R5MCT-ND - Cut Tape (CT) 4044-CSEB0420H-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0420H-1R5M |
Description | FIXED IND 1.5UH 9.2A 18.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.2 A 18.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0420H-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17400 € | 11,74 € |
| 100 | 0,96490 € | 96,49 € |
| 1.000 | 0,82953 € | 829,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71989 € | 1.439,78 € |
| 4.000 | 0,67899 € | 2.715,96 € |
| 6.000 | 0,67772 € | 4.066,32 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

