
CSEB0420H-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSEB0420H-1R0MTR-ND - Tape & Reel (TR) 4044-CSEB0420H-1R0MCT-ND - Cut Tape (CT) 4044-CSEB0420H-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0420H-1R0M |
Description | FIXED IND 1UH 10A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10 A 13.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0420H-1R0M Models |
Category | Current - Saturation (Isat) 11.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72400 € | 7,24 € |
| 100 | 0,59500 € | 59,50 € |
| 1.000 | 0,48942 € | 489,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46153 € | 923,06 € |
| 4.000 | 0,43527 € | 1.741,08 € |
| 6.000 | 0,42063 € | 2.523,78 € |
| 10.000 | 0,40290 € | 4.029,00 € |
| 14.000 | 0,39622 € | 5.547,08 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

