
CSD1315B-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSD1315B-6R8MTR-ND - Tape & Reel (TR) 4044-CSD1315B-6R8MCT-ND - Cut Tape (CT) 4044-CSD1315B-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD1315B-6R8M |
Description | FIXED IND 6.8UH 11A 5.2 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 11 A 5.2mOhm Max 4-SMD 2-in-1 design with High Fidelity |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features 2-in-1 design with High Fidelity |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1315 |
Tolerance ±20% | Size / Dimension 0.591" L x 0.531" W (15.00mm x 13.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.630" (16.00mm) |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,72000 € | 47,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,88290 € | 388,29 € |
| 200 | 3,66180 € | 732,36 € |
| 300 | 3,53843 € | 1.061,53 € |
| 500 | 3,38912 € | 1.694,56 € |
| 700 | 3,29431 € | 2.306,02 € |
| 1.000 | 3,19679 € | 3.196,79 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

