
CSD1315B-150M | |
|---|---|
DigiKey Part Number | 4044-CSD1315B-150MTR-ND - Tape & Reel (TR) 4044-CSD1315B-150MCT-ND - Cut Tape (CT) 4044-CSD1315B-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD1315B-150M |
Description | FIXED IND 15UH 8A 10.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 8 A 10.9mOhm Max 4-SMD 2-in-1 design with High Fidelity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.9mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | 2-in-1 design with High Fidelity | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1315 | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,78000 € | 47,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,93180 € | 393,18 € |
| 200 | 3,70790 € | 741,58 € |
| 300 | 3,58300 € | 1.074,90 € |
| 500 | 3,43178 € | 1.715,89 € |
| 700 | 3,33579 € | 2.335,05 € |
| 1.000 | 3,23704 € | 3.237,04 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

