
CSD1013B-220M | |
|---|---|
DigiKey Part Number | 4044-CSD1013B-220MTR-ND - Tape & Reel (TR) 4044-CSD1013B-220MCT-ND - Cut Tape (CT) 4044-CSD1013B-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD1013B-220M |
Description | FIXED IND 22UH 3A 38 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3 A 38mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.413" W (13.00mm x 10.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,56100 € | 25,61 € |
| 100 | 2,10670 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,91950 € | 575,85 € |
| 600 | 1,81025 € | 1.086,15 € |
| 900 | 1,74929 € | 1.574,36 € |
| 1.500 | 1,67553 € | 2.513,30 € |
| 2.100 | 1,62870 € | 3.420,27 € |
| 3.000 | 1,61363 € | 4.840,89 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

