
CSD1013B-100M | |
|---|---|
DigiKey Part Number | 4044-CSD1013B-100MTR-ND - Tape & Reel (TR) 4044-CSD1013B-100MCT-ND - Cut Tape (CT) 4044-CSD1013B-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD1013B-100M |
Description | FIXED IND 10UH 4.2A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.2 A 18mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSD1013B-100M Models |
Category | Current - Saturation (Isat) 7.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 4-SMD |
Tolerance ±20% | Size / Dimension 0.512" L x 0.413" W (13.00mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,52900 € | 25,29 € |
| 100 | 2,08060 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,89563 € | 568,69 € |
| 600 | 1,78773 € | 1.072,64 € |
| 900 | 1,72754 € | 1.554,79 € |
| 1.500 | 1,65471 € | 2.482,07 € |
| 2.100 | 1,60845 € | 3.377,74 € |
| 3.000 | 1,59356 € | 4.780,68 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

