
CSD0910B-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSD0910B-3R3MTR-ND - Tape & Reel (TR) 4044-CSD0910B-3R3MCT-ND - Cut Tape (CT) 4044-CSD0910B-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD0910B-3R3M |
Description | CLASS D INDUCTOR FOR DIGITAL AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSD0910B-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,17300 € | 21,73 € |
| 100 | 1,78730 € | 178,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,62843 € | 488,53 € |
| 600 | 1,53568 € | 921,41 € |
| 900 | 1,48397 € | 1.335,57 € |
| 1.500 | 1,42135 € | 2.132,02 € |
| 2.100 | 1,40351 € | 2.947,37 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

