
CSD0910B-100M | |
|---|---|
DigiKey Part Number | 4044-CSD0910B-100MTR-ND - Tape & Reel (TR) 4044-CSD0910B-100MCT-ND - Cut Tape (CT) 4044-CSD0910B-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD0910B-100M |
Description | FIXED IND 10UH 5A 18.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5 A 18.7mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSD0910B-100M Models |
Category | Current - Saturation (Isat) 5.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 4-SMD |
Tolerance ±20% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,03900 € | 20,39 € |
| 100 | 1,67690 € | 167,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,52780 € | 458,34 € |
| 600 | 1,44078 € | 864,47 € |
| 900 | 1,39227 € | 1.253,04 € |
| 1.500 | 1,33349 € | 2.000,24 € |
| 2.100 | 1,29620 € | 2.722,02 € |
| 3.000 | 1,25782 € | 3.773,46 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

