10 µH Shielded Wirewound Inductor 5 A 18.7mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD0910B-100M

DigiKey Part Number
4044-CSD0910B-100MTR-ND - Tape & Reel (TR)
4044-CSD0910B-100MCT-ND - Cut Tape (CT)
4044-CSD0910B-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD0910B-100M
Description
FIXED IND 10UH 5A 18.7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 5 A 18.7mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSD0910B-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
18.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,25200 €22,52 €
1001,85210 €185,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,68747 €506,24 €
6001,59138 €954,83 €
9001,53779 €1.384,01 €
1.5001,47291 €2.209,36 €
2.1001,43173 €3.006,63 €
3.0001,39848 €4.195,44 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €