
CSCM1480L-R50M | |
|---|---|
DigiKey Part Number | 4044-CSCM1480L-R50MTR-ND - Tape & Reel (TR) 4044-CSCM1480L-R50MCT-ND - Cut Tape (CT) 4044-CSCM1480L-R50MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1480L-R50M |
Description | FIXED IND 500NH 23A 1.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Wirewound Inductor 23 A 1.18mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1480L-R50M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.18mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low Loss Ferrite Core |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3-SMD |
Inductance | Supplier Device Package 1480 |
Tolerance ±20% | Size / Dimension 0.583" L x 0.571" W (14.80mm x 14.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 59.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,62900 € | 36,29 € |
| 100 | 2,98500 € | 298,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,76224 € | 690,56 € |
| 500 | 2,60510 € | 1.302,55 € |
| 750 | 2,51747 € | 1.888,10 € |
| 1.250 | 2,41138 € | 3.014,22 € |
| 1.750 | 2,37972 € | 4.164,51 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

