
CSCM1480L-8R0M | |
|---|---|
DigiKey Part Number | 4044-CSCM1480L-8R0MTR-ND - Tape & Reel (TR) 4044-CSCM1480L-8R0MCT-ND - Cut Tape (CT) 4044-CSCM1480L-8R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1480L-8R0M |
Description | FIXED IND 8UH 11A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 µH Shielded Wirewound Inductor 11 A 7.8mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1480L-8R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.8mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low Loss Ferrite Core |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3-SMD |
Inductance | Supplier Device Package 1480 |
Tolerance ±20% | Size / Dimension 0.583" L x 0.571" W (14.80mm x 14.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,38936 € | 597,34 € |
| 500 | 2,25340 € | 1.126,70 € |
| 750 | 2,17755 € | 1.633,16 € |
| 1.250 | 2,08574 € | 2.607,17 € |
| 1.750 | 2,02747 € | 3.548,07 € |
| 2.500 | 2,02395 € | 5.059,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,11500 € | 31,15 € |
| 100 | 2,56170 € | 256,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,14000 € | 31,40 € |
| 100 | 2,58220 € | 258,22 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

