
CSCM1480L-3R1M | |
|---|---|
DigiKey Part Number | 4044-CSCM1480L-3R1MTR-ND - Tape & Reel (TR) 4044-CSCM1480L-3R1MCT-ND - Cut Tape (CT) 4044-CSCM1480L-3R1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1480L-3R1M |
Description | FIXED IND 3.1UH 17.5A 3.23 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.1 µH Shielded Wirewound Inductor 17.5 A 3.23mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1480L-3R1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.583" L x 0.571" W (14.80mm x 14.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,46700 € | 34,67 € |
| 100 | 2,85190 € | 285,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,63912 € | 659,78 € |
| 500 | 2,48894 € | 1.244,47 € |
| 750 | 2,40520 € | 1.803,90 € |
| 1.250 | 2,30382 € | 2.879,78 € |
| 1.750 | 2,25907 € | 3.953,37 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

