
CSCM1480L-2R0M | |
|---|---|
DigiKey Part Number | 4044-CSCM1480L-2R0MTR-ND - Tape & Reel (TR) 4044-CSCM1480L-2R0MCT-ND - Cut Tape (CT) 4044-CSCM1480L-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1480L-2R0M |
Description | FIXED IND 2UH 20A 2.02 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 20 A 2.02mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1480L-2R0M Models |
Category | Current - Saturation (Isat) 24.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.02mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss Ferrite Core |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±20% | Size / Dimension 0.583" L x 0.571" W (14.80mm x 14.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,42400 € | 34,24 € |
| 100 | 2,81650 € | 281,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,60632 € | 651,58 € |
| 500 | 2,45800 € | 1.229,00 € |
| 750 | 2,37531 € | 1.781,48 € |
| 1.250 | 2,27518 € | 2.843,98 € |
| 1.750 | 2,23099 € | 3.904,23 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

