12 µH Shielded Wirewound Inductor 8.5 A 13.3mOhm Max 3-SMD Low Loss Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCM1480L-120M

DigiKey Part Number
4044-CSCM1480L-120MTR-ND - Tape & Reel (TR)
4044-CSCM1480L-120MCT-ND - Cut Tape (CT)
4044-CSCM1480L-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCM1480L-120M
Description
FIXED IND 12UH 8.5A 13.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 µH Shielded Wirewound Inductor 8.5 A 13.3mOhm Max 3-SMD Low Loss Ferrite Core
Datasheet
 Datasheet
EDA/CAD Models
CSCM1480L-120M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13.3mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Low Loss Ferrite Core
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
3-SMD
Inductance
Supplier Device Package
1480
Tolerance
±20%
Size / Dimension
0.583" L x 0.571" W (14.80mm x 14.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,42400 €34,24 €
1002,81650 €281,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,60632 €651,58 €
5002,45800 €1.229,00 €
7502,37531 €1.781,48 €
1.2502,27518 €2.843,98 €
1.7502,23099 €3.904,23 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €