
CSCM1290-220M | |
|---|---|
DigiKey Part Number | 4044-CSCM1290-220MTR-ND - Tape & Reel (TR) 4044-CSCM1290-220MCT-ND - Cut Tape (CT) 4044-CSCM1290-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1290-220M |
Description | FIXED IND 22UH 7.7A 23.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 7.7 A 23.1mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1290-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,16900 € | 31,69 € |
| 100 | 2,60620 € | 260,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,37477 € | 712,43 € |
| 600 | 2,23968 € | 1.343,81 € |
| 900 | 2,16433 € | 1.947,90 € |
| 1.500 | 2,07313 € | 3.109,69 € |
| 2.100 | 2,04392 € | 4.292,23 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

