
CSCM1256-R65M | |
|---|---|
DigiKey Part Number | 4044-CSCM1256-R65MTR-ND - Tape & Reel (TR) 4044-CSCM1256-R65MCT-ND - Cut Tape (CT) 4044-CSCM1256-R65MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1256-R65M |
Description | FIXED IND 650NH 16.9A 0.98 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 650 nH Shielded Wirewound Inductor 16.9 A 0.98mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1256-R65M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.98mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low Loss Ferrite Core |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3-SMD |
Inductance | Supplier Device Package 1256 |
Tolerance ±20% | Size / Dimension 0.500" L x 0.492" W (12.70mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.45mm) |
Current - Saturation (Isat) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,57800 € | 15,78 € |
| 100 | 1,29760 € | 129,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,15378 € | 461,51 € |
| 800 | 1,08806 € | 870,45 € |
| 1.200 | 1,05140 € | 1.261,68 € |
| 2.000 | 1,00703 € | 2.014,06 € |
| 2.800 | 0,97885 € | 2.740,78 € |
| 4.000 | 0,94987 € | 3.799,48 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

