
CSCM1256-8R0M | |
|---|---|
DigiKey Part Number | 4044-CSCM1256-8R0MTR-ND - Tape & Reel (TR) 4044-CSCM1256-8R0MCT-ND - Cut Tape (CT) 4044-CSCM1256-8R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1256-8R0M |
Description | FIXED IND 8UH 7.6A 10.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 µH Shielded Wirewound Inductor 7.6 A 10.3mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1256-8R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.3mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low Loss Ferrite Core |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3-SMD |
Inductance | Supplier Device Package 1256 |
Tolerance ±20% | Size / Dimension 0.500" L x 0.492" W (12.70mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.45mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,69000 € | 16,90 € |
| 100 | 1,39030 € | 139,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,23610 € | 494,44 € |
| 800 | 1,16569 € | 932,55 € |
| 1.200 | 1,12643 € | 1.351,72 € |
| 2.000 | 1,07890 € | 2.157,80 € |
| 2.800 | 1,04871 € | 2.936,39 € |
| 4.000 | 1,01768 € | 4.070,72 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

