



CSCF3218-6R8MC | |
|---|---|
DigiKey Part Number | 4044-CSCF3218-6R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CSCF3218-6R8MC |
Description | FIXED IND 6.8UH 50A 1.6 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 50 A 1.6mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSCF3218-6R8MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Mn-Zn Ferrite Low Loss |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 3218 |
Tolerance ±20% | Size / Dimension 1.260" L x 0.886" W (32.00mm x 22.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.748" (19.00mm) |
Current - Saturation (Isat) 55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 18 | 7,36722 € | 132,61 € |
| 108 | 6,33019 € | 683,66 € |
| 1.008 | 5,52435 € | 5.568,54 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

