
CSCF2918T-100MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2918T-100MCTR-ND - Tape & Reel (TR) 4044-CSCF2918T-100MCCT-ND - Cut Tape (CT) 4044-CSCF2918T-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2918T-100MC |
Description | FIXED IND 10UH 28A 2.86 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 28 A 2.86mOhm Max Vertical, 3 PC Pin High Current, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.86mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Current, Low Loss |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2918 |
Tolerance ±20% | Size / Dimension 1.100" L x 1.100" W (27.94mm x 27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.701" (17.80mm) |
Current - Saturation (Isat) 31.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,75800 € | 47,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,48600 € | 89,72 € |
| 40 | 4,23000 € | 169,20 € |
| 60 | 4,08700 € | 245,22 € |
| 100 | 3,91400 € | 391,40 € |
| 140 | 3,80414 € | 532,58 € |
| 200 | 3,69110 € | 738,22 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

