
CSCF2915L-6R8MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2915L-6R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CSCF2915L-6R8MC |
Description | FIXED IND 6.8UH 34A 1.36 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 34 A 1.36mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSCF2915L-6R8MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.36mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Mn-Zn Ferrite Low Loss |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 3 PC Pin |
Tolerance ±20% | Supplier Device Package 2915 |
Current Rating (Amps) | Size / Dimension 1.098" L x 0.776" W (27.90mm x 19.70mm) |
Current - Saturation (Isat) 27.8A | Height - Seated (Max) 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 20 | 3,77700 € | 75,54 € |
| 100 | 3,29510 € | 329,51 € |
| 1.000 | 2,71261 € | 2.712,61 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

