
CSCF2014B-330MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014B-330MCTR-ND - Tape & Reel (TR) 4044-CSCF2014B-330MCCT-ND - Cut Tape (CT) 4044-CSCF2014B-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014B-330MC |
Description | FIXED IND 33UH 7.5A 25 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 7.5 A 25mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.819" L x 0.721" W (21.00mm x 18.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,98000 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,09660 € | 409,66 € |
| 200 | 3,86330 € | 772,66 € |
| 300 | 3,73320 € | 1.119,96 € |
| 500 | 3,57568 € | 1.787,84 € |
| 700 | 3,47569 € | 2.432,98 € |
| 1.000 | 3,37786 € | 3.377,86 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

