
CSCF2014B-220MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014B-220MCTR-ND - Tape & Reel (TR) 4044-CSCF2014B-220MCCT-ND - Cut Tape (CT) 4044-CSCF2014B-220MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014B-220MC |
Description | FIXED IND 22UH 9.5A 16.8 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 9.5 A 16.8mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 3 PC Pin |
Tolerance ±20% | Size / Dimension 0.819" L x 0.721" W (21.00mm x 18.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,91800 € | 49,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,04570 € | 404,57 € |
| 200 | 3,81530 € | 763,06 € |
| 300 | 3,68677 € | 1.106,03 € |
| 500 | 3,53124 € | 1.765,62 € |
| 700 | 3,43247 € | 2.402,73 € |
| 1.000 | 3,33586 € | 3.335,86 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

