
CSCF2014B-100MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014B-100MCTR-ND - Tape & Reel (TR) 4044-CSCF2014B-100MCCT-ND - Cut Tape (CT) 4044-CSCF2014B-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014B-100MC |
Description | FIXED IND 10UH 11A 12.7 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 11 A 12.7mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 3 PC Pin |
Tolerance ±20% | Size / Dimension 0.819" L x 0.721" W (21.00mm x 18.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,14500 € | 31,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,58610 € | 258,61 € |
| 200 | 2,43860 € | 487,72 € |
| 300 | 2,35637 € | 706,91 € |
| 500 | 2,25680 € | 1.128,40 € |
| 700 | 2,19359 € | 1.535,51 € |
| 1.000 | 2,12857 € | 2.128,57 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

