
CSCF2014-8R6MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014-8R6MCTR-ND - Tape & Reel (TR) 4044-CSCF2014-8R6MCCT-ND - Cut Tape (CT) 4044-CSCF2014-8R6MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014-8R6MC |
Description | FIXED IND 8.6UH 17A 7.08 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.6 µH Shielded Wirewound Inductor 17 A 7.08mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.08mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 3 PC Pin |
Tolerance ±20% | Size / Dimension 0.886" L x 0.858" W (22.50mm x 21.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,51300 € | 35,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,88890 € | 288,89 € |
| 200 | 2,72420 € | 544,84 € |
| 300 | 2,63233 € | 789,70 € |
| 500 | 2,52116 € | 1.260,58 € |
| 700 | 2,45056 € | 1.715,39 € |
| 1.000 | 2,37794 € | 2.377,94 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

