
CSCF2014-7R0MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014-7R0MCTR-ND - Tape & Reel (TR) 4044-CSCF2014-7R0MCCT-ND - Cut Tape (CT) 4044-CSCF2014-7R0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014-7R0MC |
Description | FIXED IND 7UH 21A 5.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Wirewound Inductor 21 A 5.1mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 3 PC Pin |
Tolerance ±20% | Size / Dimension 0.886" L x 0.858" W (22.50mm x 21.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,86200 € | 38,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,17620 € | 317,62 € |
| 200 | 2,99525 € | 599,05 € |
| 300 | 2,89430 € | 868,29 € |
| 500 | 2,77206 € | 1.386,03 € |
| 700 | 2,69449 € | 1.886,14 € |
| 1.000 | 2,61468 € | 2.614,68 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

