
CSCF2014-5R5MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014-5R5MCTR-ND - Tape & Reel (TR) 4044-CSCF2014-5R5MCCT-ND - Cut Tape (CT) 4044-CSCF2014-5R5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014-5R5MC |
Description | FIXED IND 5.5UH 22A 3.96 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.5 µH Shielded Wirewound Inductor 22 A 3.96mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.96mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 3 PC Pin |
Tolerance ±20% | Size / Dimension 0.886" L x 0.858" W (22.50mm x 21.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
Current - Saturation (Isat) 33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,81700 € | 28,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,31630 € | 231,63 € |
| 200 | 2,18420 € | 436,84 € |
| 300 | 2,11053 € | 633,16 € |
| 500 | 2,02132 € | 1.010,66 € |
| 700 | 1,96467 € | 1.375,27 € |
| 1.000 | 1,90641 € | 1.906,41 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

