1.4 µH Shielded Wirewound Inductor 31.5 A 1.2mOhm Max Vertical, 3 PC Pin Flat Wire, High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCF2014-1R4MC

DigiKey Part Number
4044-CSCF2014-1R4MCTR-ND - Tape & Reel (TR)
4044-CSCF2014-1R4MCCT-ND - Cut Tape (CT)
4044-CSCF2014-1R4MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCF2014-1R4MC
Description
FIXED IND 1.4UH 31.5A 1.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 µH Shielded Wirewound Inductor 31.5 A 1.2mOhm Max Vertical, 3 PC Pin Flat Wire, High Current
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
60A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Flat Wire, High Current
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Vertical, 3 PC Pin
Tolerance
±20%
Size / Dimension
0.886" L x 0.858" W (22.50mm x 21.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.570" (14.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,70000 €4,70 €
103,86200 €38,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,17620 €317,62 €
2002,99525 €599,05 €
3002,89430 €868,29 €
5002,77206 €1.386,03 €
7002,69449 €1.886,14 €
1.0002,61468 €2.614,68 €
Manufacturers Standard Package
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,59300 €