
CSBX2212-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSBX2212-8R2MTR-ND - Tape & Reel (TR) 4044-CSBX2212-8R2MCT-ND - Cut Tape (CT) 4044-CSBX2212-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX2212-8R2M |
Description | FIXED IND 8.2UH 24A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 24 A 3.2mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2212 |
Current Rating (Amps) | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Current - Saturation (Isat) 45A | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,54200 € | 35,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,86825 € | 344,19 € |
| 240 | 2,70483 € | 649,16 € |
| 360 | 2,61369 € | 940,93 € |
| 600 | 2,50332 € | 1.501,99 € |
| 840 | 2,43327 € | 2.043,95 € |
| 1.200 | 2,36122 € | 2.833,46 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

