
CSBX2212-820M | |
|---|---|
DigiKey Part Number | 4044-CSBX2212-820MTR-ND - Tape & Reel (TR) 4044-CSBX2212-820MCT-ND - Cut Tape (CT) 4044-CSBX2212-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX2212-820M |
Description | FIXED IND 82UH 7A 33.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 7 A 33.7mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.7mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,94000 € | 39,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,19075 € | 382,89 € |
| 240 | 3,00900 € | 722,16 € |
| 360 | 2,90758 € | 1.046,73 € |
| 600 | 2,78487 € | 1.670,92 € |
| 840 | 2,70694 € | 2.273,83 € |
| 1.200 | 2,62681 € | 3.152,17 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

