
CSBX2212-560M | |
|---|---|
DigiKey Part Number | 4044-CSBX2212-560MTR-ND - Tape & Reel (TR) 4044-CSBX2212-560MCT-ND - Cut Tape (CT) 4044-CSBX2212-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX2212-560M |
Description | FIXED IND 56UH 8.2A 23.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 8.2 A 23.3mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2212 |
Current Rating (Amps) | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Current - Saturation (Isat) 17A | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,89100 € | 38,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,15108 € | 378,13 € |
| 240 | 2,97158 € | 713,18 € |
| 360 | 2,87144 € | 1.033,72 € |
| 600 | 2,75023 € | 1.650,14 € |
| 840 | 2,67329 € | 2.245,56 € |
| 1.200 | 2,59415 € | 3.112,98 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

