4.7 µH Shielded Wirewound Inductor 30 A 1.75mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX2212-4R7M

DigiKey Part Number
4044-CSBX2212-4R7MTR-ND - Tape & Reel (TR)
4044-CSBX2212-4R7MCT-ND - Cut Tape (CT)
4044-CSBX2212-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX2212-4R7M
Description
FIXED IND 4.7UH 30A 1.75 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 30 A 1.75mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX2212-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.75mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
High Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
2212
Current Rating (Amps)
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Current - Saturation (Isat)
58A
Height - Seated (Max)
0.488" (12.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,73000 €4,73 €
103,89100 €38,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1203,15108 €378,13 €
2402,97158 €713,18 €
3602,87144 €1.033,72 €
6002,75023 €1.650,14 €
8402,67329 €2.245,56 €
1.2002,59415 €3.112,98 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €