
CSBX2212-330M | |
|---|---|
DigiKey Part Number | 4044-CSBX2212-330MTR-ND - Tape & Reel (TR) 4044-CSBX2212-330MCT-ND - Cut Tape (CT) 4044-CSBX2212-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX2212-330M |
Description | FIXED IND 33UH 11.5A 13.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 11.5 A 13.5mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX2212-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2212 |
Current Rating (Amps) | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Current - Saturation (Isat) 22A | Height - Seated (Max) 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,92200 € | 39,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,17625 € | 381,15 € |
| 240 | 2,99533 € | 718,88 € |
| 360 | 2,89442 € | 1.041,99 € |
| 600 | 2,77223 € | 1.663,34 € |
| 840 | 2,69468 € | 2.263,53 € |
| 1.200 | 2,61491 € | 3.137,89 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

