22 µH Shielded Wirewound Inductor 15 A 8.25mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX2212-220M

DigiKey Part Number
4044-CSBX2212-220MTR-ND - Tape & Reel (TR)
4044-CSBX2212-220MCT-ND - Cut Tape (CT)
4044-CSBX2212-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX2212-220M
Description
FIXED IND 22UH 15A 8.25 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 15 A 8.25mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX2212-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
8.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 €4,79 €
103,94000 €39,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1203,19075 €382,89 €
2403,00900 €722,16 €
3602,90758 €1.046,73 €
6002,78487 €1.670,92 €
8402,70694 €2.273,83 €
1.2002,62681 €3.152,17 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €