
CSBX1809-220M | |
|---|---|
DigiKey Part Number | 4044-CSBX1809-220MTR-ND - Tape & Reel (TR) 4044-CSBX1809-220MCT-ND - Cut Tape (CT) 4044-CSBX1809-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1809-220M |
Description | FIXED IND 22UH 11A 14.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 11 A 14.1mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1809-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1809 |
Current Rating (Amps) | Size / Dimension 0.760" L x 0.717" W (19.30mm x 18.20mm) |
Current - Saturation (Isat) 17.5A | Height - Seated (Max) 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,46900 € | 24,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,96193 € | 294,29 € |
| 300 | 1,85007 € | 555,02 € |
| 450 | 1,78769 € | 804,46 € |
| 750 | 1,71216 € | 1.284,12 € |
| 1.050 | 1,66422 € | 1.747,43 € |
| 1.500 | 1,61489 € | 2.422,34 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

