
CSBX1670-6R5M | |
|---|---|
DigiKey Part Number | 4044-CSBX1670-6R5MTR-ND - Tape & Reel (TR) 4044-CSBX1670-6R5MCT-ND - Cut Tape (CT) 4044-CSBX1670-6R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1670-6R5M |
Description | FIXED IND 6.5UH 16A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.5 µH Shielded Wirewound Inductor 16 A 6.3mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.661" L x 0.630" W (16.80mm x 16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,10000 € | 31,00 € |
| 100 | 2,54940 € | 254,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,40410 € | 480,82 € |
| 400 | 2,26720 € | 906,88 € |
| 600 | 2,19085 € | 1.314,51 € |
| 1.000 | 2,09842 € | 2.098,42 € |
| 1.400 | 2,03975 € | 2.855,65 € |
| 2.000 | 1,99727 € | 3.994,54 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

