
CSBX1670-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSBX1670-5R6MTR-ND - Tape & Reel (TR) 4044-CSBX1670-5R6MCT-ND - Cut Tape (CT) 4044-CSBX1670-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1670-5R6M |
Description | FIXED IND 5.6UH 18A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 18 A 5.2mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.661" L x 0.630" W (16.80mm x 16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.264" (6.70mm) |
Current - Saturation (Isat) 26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,72000 € | 47,20 € |
| 100 | 3,90100 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,66180 € | 732,36 € |
| 400 | 3,45353 € | 1.381,41 € |
| 600 | 3,33737 € | 2.002,42 € |
| 1.000 | 3,19679 € | 3.196,79 € |
| 1.400 | 3,18713 € | 4.461,98 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

