
CSBX1670-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSBX1670-2R2MTR-ND - Tape & Reel (TR) 4044-CSBX1670-2R2MCT-ND - Cut Tape (CT) 4044-CSBX1670-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1670-2R2M |
Description | FIXED IND 2.2UH 25A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 25 A 2.2mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.661" L x 0.630" W (16.80mm x 16.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,78000 € | 47,80 € |
| 100 | 3,95020 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,70790 € | 741,58 € |
| 400 | 3,49700 € | 1.398,80 € |
| 600 | 3,37938 € | 2.027,63 € |
| 1.000 | 3,23704 € | 3.237,04 € |
| 1.400 | 3,22725 € | 4.518,15 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

