
CSBX1670-150M | |
|---|---|
DigiKey Part Number | 4044-CSBX1670-150MTR-ND - Tape & Reel (TR) 4044-CSBX1670-150MCT-ND - Cut Tape (CT) 4044-CSBX1670-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1670-150M |
Description | FIXED IND 15UH 11A 14.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 11 A 14.2mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1670-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.661" L x 0.630" W (16.80mm x 16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.264" (6.70mm) |
Current - Saturation (Isat) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,32800 € | 43,28 € |
| 100 | 3,55980 € | 355,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,35700 € | 671,40 € |
| 400 | 3,16605 € | 1.266,42 € |
| 600 | 3,05952 € | 1.835,71 € |
| 1.000 | 2,93059 € | 2.930,59 € |
| 1.400 | 2,89136 € | 4.047,90 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

