
CSBX1670-100M | |
|---|---|
DigiKey Part Number | 4044-CSBX1670-100MTR-ND - Tape & Reel (TR) 4044-CSBX1670-100MCT-ND - Cut Tape (CT) 4044-CSBX1670-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1670-100M |
Description | FIXED IND 10UH 13A 10 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 13 A 10mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1670-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.661" L x 0.630" W (16.80mm x 16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.264" (6.70mm) |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,29400 € | 42,94 € |
| 100 | 3,53160 € | 353,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,33040 € | 666,08 € |
| 400 | 3,14090 € | 1.256,36 € |
| 600 | 3,03523 € | 1.821,14 € |
| 1.000 | 2,90733 € | 2.907,33 € |
| 1.400 | 2,86841 € | 4.015,77 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

