
CSBX1275-560M | |
|---|---|
DigiKey Part Number | 4044-CSBX1275-560MTR-ND - Tape & Reel (TR) 4044-CSBX1275-560MCT-ND - Cut Tape (CT) 4044-CSBX1275-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1275-560M |
Description | FIXED IND 56UH 4A 69 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 4 A 69mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.543" L x 0.504" W (13.80mm x 12.80mm) |
Current - Saturation (Isat) 7.5A | Height - Seated (Max) 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,22400 € | 22,24 € |
| 100 | 1,82910 € | 182,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,66650 € | 499,95 € |
| 600 | 1,57160 € | 942,96 € |
| 900 | 1,51867 € | 1.366,80 € |
| 1.500 | 1,45459 € | 2.181,89 € |
| 2.100 | 1,41392 € | 2.969,23 € |
| 3.000 | 1,38109 € | 4.143,27 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

