4.7 µH Shielded Wirewound Inductor 19 A 4.25mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1275-4R7M

DigiKey Part Number
4044-CSBX1275-4R7MTR-ND - Tape & Reel (TR)
4044-CSBX1275-4R7MCT-ND - Cut Tape (CT)
4044-CSBX1275-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1275-4R7M
Description
FIXED IND 4.7UH 19A 4.25 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 19 A 4.25mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1275-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.25mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
High Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1275
Current Rating (Amps)
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Current - Saturation (Isat)
30A
Height - Seated (Max)
0.299" (7.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,22400 €22,24 €
1001,82910 €182,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,66650 €499,95 €
6001,57160 €942,96 €
9001,51867 €1.366,80 €
1.5001,45459 €2.181,89 €
2.1001,41392 €2.969,23 €
3.0001,38109 €4.143,27 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €