
CSBX1275-270M | |
|---|---|
DigiKey Part Number | 4044-CSBX1275-270MTR-ND - Tape & Reel (TR) 4044-CSBX1275-270MCT-ND - Cut Tape (CT) 4044-CSBX1275-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1275-270M |
Description | FIXED IND 27UH 7A 26.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Molded Inductor 7 A 26.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,25200 € | 22,52 € |
| 100 | 1,85210 € | 185,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,68747 € | 506,24 € |
| 600 | 1,59138 € | 954,83 € |
| 900 | 1,53779 € | 1.384,01 € |
| 1.500 | 1,47291 € | 2.209,36 € |
| 2.100 | 1,43173 € | 3.006,63 € |
| 3.000 | 1,39848 € | 4.195,44 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

