
CSBX1265-R47M | |
|---|---|
DigiKey Part Number | 4044-CSBX1265-R47MTR-ND - Tape & Reel (TR) 4044-CSBX1265-R47MCT-ND - Cut Tape (CT) 4044-CSBX1265-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-R47M |
Description | FIXED IND 0.47UH 32A 0.75 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Wirewound Inductor 32 A 0.75mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.75mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84300 € | 18,43 € |
| 100 | 1,51510 € | 151,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,34715 € | 538,86 € |
| 800 | 1,27043 € | 1.016,34 € |
| 1.200 | 1,22765 € | 1.473,18 € |
| 2.000 | 1,17586 € | 2.351,72 € |
| 2.800 | 1,14298 € | 3.200,34 € |
| 4.000 | 1,11878 € | 4.475,12 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

