
CSBX1265-5R8M | |
|---|---|
DigiKey Part Number | 4044-CSBX1265-5R8MTR-ND - Tape & Reel (TR) 4044-CSBX1265-5R8MCT-ND - Cut Tape (CT) 4044-CSBX1265-5R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-5R8M |
Description | FIXED IND 5.8UH 12A 7.97 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.8 µH Shielded Wirewound Inductor 12 A 7.97mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1265-5R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.97mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.543" L x 0.504" W (13.80mm x 12.80mm) |
Current - Saturation (Isat) 24A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,82000 € | 18,20 € |
| 100 | 1,49620 € | 149,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,33040 € | 532,16 € |
| 800 | 1,25464 € | 1.003,71 € |
| 1.200 | 1,21239 € | 1.454,87 € |
| 2.000 | 1,16124 € | 2.322,48 € |
| 2.800 | 1,12877 € | 3.160,56 € |
| 4.000 | 1,10487 € | 4.419,48 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

