
CSBX1265-3R6M | |
|---|---|
DigiKey Part Number | 4044-CSBX1265-3R6MTR-ND - Tape & Reel (TR) 4044-CSBX1265-3R6MCT-ND - Cut Tape (CT) 4044-CSBX1265-3R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-3R6M |
Description | FIXED IND 3.6UH 17A 4.85 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 17 A 4.85mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1265-3R6M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.85mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.543" L x 0.504" W (13.80mm x 12.80mm) |
Current - Saturation (Isat) 30A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,86600 € | 18,66 € |
| 100 | 1,53500 € | 153,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,36490 € | 545,96 € |
| 800 | 1,28719 € | 1.029,75 € |
| 1.200 | 1,24384 € | 1.492,61 € |
| 2.000 | 1,19137 € | 2.382,74 € |
| 2.800 | 1,15806 € | 3.242,57 € |
| 4.000 | 1,13674 € | 4.546,96 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

