
CSBX1265-2R0M | |
|---|---|
DigiKey Part Number | 4044-CSBX1265-2R0MTR-ND - Tape & Reel (TR) 4044-CSBX1265-2R0MCT-ND - Cut Tape (CT) 4044-CSBX1265-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-2R0M |
Description | FIXED IND 2UH 23A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 23 A 2.6mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1265-2R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.543" L x 0.504" W (13.80mm x 12.80mm) |
Current - Saturation (Isat) 41A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08500 € | 10,85 € |
| 100 | 0,89170 € | 89,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79275 € | 317,10 € |
| 800 | 0,74755 € | 598,04 € |
| 1.200 | 0,72233 € | 866,80 € |
| 2.000 | 0,69181 € | 1.383,62 € |
| 2.800 | 0,67243 € | 1.882,80 € |
| 4.000 | 0,65250 € | 2.610,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

